Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,137 In Stock | 1 : ¥60.67000 Cut Tape (CT) 100 : ¥44.08670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 15 µH | ±15% | 14 A | 21A | Shielded | 8.7mOhm | - | 12.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.858" L x 0.846" W (21.80mm x 21.50mm) | 0.571" (14.50mm) | |||
657 In Stock | 1 : ¥46.80000 Cut Tape (CT) 150 : ¥38.83240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.3 µH | ±20% | 34.5 A | 62A | Shielded | 0.94mOhm | - | 78MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) |