LT6002IDHC#PBF | |
---|---|
DigiKey Part Number | 505-LT6002IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6002IDHC#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6002IDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.015V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 13µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69700 | ¥516.97 |
73 | ¥49.29479 | ¥3,598.52 |
146 | ¥42.80288 | ¥6,249.22 |
292 | ¥40.87921 | ¥11,936.73 |
511 | ¥37.27204 | ¥19,046.01 |
1,022 | ¥32.46279 | ¥33,176.97 |
2,555 | ¥31.26046 | ¥79,870.48 |