LTC6702IDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6702IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6702IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6702IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6702IDC#TRMPBF |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702IDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 3V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 32µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | 7.2mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥27.79000 | ¥277.90 |
25 | ¥26.27200 | ¥656.80 |
100 | ¥22.77050 | ¥2,277.05 |
250 | ¥21.60296 | ¥5,400.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.38430 | ¥9,692.15 |
1,000 | ¥16.34818 | ¥16,348.18 |
2,500 | ¥15.53077 | ¥38,826.93 |
5,000 | ¥14.94691 | ¥74,734.55 |