LT6001CDD#PBF | |
---|---|
DigiKey Part Number | LT6001CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6001CDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6001CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.015V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 13µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.39300 | ¥303.93 |
25 | ¥28.73120 | ¥718.28 |
121 | ¥24.90083 | ¥3,013.00 |
363 | ¥23.62366 | ¥8,575.39 |
605 | ¥21.19744 | ¥12,824.45 |
1,089 | ¥17.87732 | ¥19,468.40 |
2,541 | ¥16.98347 | ¥43,155.00 |