LT5519EUF#PBF | |
---|---|
DigiKey Part Number | LT5519EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5519EUF#PBF |
Description | IC MIXER 700MHZ-1.4GHZ UP 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 700MHz ~ 1.4GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5519EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 700MHz ~ 1.4GHz | |
Number of Mixers | 1 | |
Gain | -0.6dB | |
Noise Figure | 13.6dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 60mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.71000 | ¥103.71 |
10 | ¥95.28200 | ¥952.82 |
91 | ¥80.47473 | ¥7,323.20 |
273 | ¥76.52465 | ¥20,891.23 |
546 | ¥71.58771 | ¥39,086.89 |
1,001 | ¥65.66320 | ¥65,728.86 |