ADL5330ACPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADL5330ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADL5330ACPZ-REEL7CT-ND - Cut Tape (CT) 505-ADL5330ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5330ACPZ-REEL7 |
Description | IC AMP CEL 10MHZ-3GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 10MHz ~ 3GHz 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5330ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 3GHz | |
P1dB | 1.2dBm | |
Gain | 10dB | |
Noise Figure | - | |
RF Type | Cellular, CDMA2000, W-CDMA, GSM | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 250mA | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.80000 | ¥118.80 |
10 | ¥107.45000 | ¥1,074.50 |
25 | ¥98.96440 | ¥2,474.11 |
100 | ¥90.48110 | ¥9,048.11 |
250 | ¥84.82632 | ¥21,206.58 |
500 | ¥79.17108 | ¥39,585.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥75.21254 | ¥112,818.81 |