LT4363HS-2#TRPBF | |
---|---|
DigiKey Part Number | 505-LT4363HS-2#TRPBFTR-ND - Tape & Reel (TR) 505-LT4363HS-2#TRPBFCT-ND - Cut Tape (CT) 505-LT4363HS-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4363HS-2#TRPBF |
Description | IC SURGE STOPPER HV 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4363HS-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥49.67132 | ¥124,178.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥79.33100 | ¥793.31 |
25 | ¥75.64200 | ¥1,891.05 |
100 | ¥65.68010 | ¥6,568.01 |
250 | ¥62.72816 | ¥15,682.04 |
500 | ¥57.19344 | ¥28,596.72 |
1,000 | ¥49.81365 | ¥49,813.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.14700 | ¥821.47 |
25 | ¥78.32680 | ¥1,958.17 |
100 | ¥68.01140 | ¥6,801.14 |
250 | ¥64.95472 | ¥16,238.68 |
500 | ¥59.22356 | ¥29,611.78 |
1,000 | ¥51.58181 | ¥51,581.81 |