LT3753MPFE#PBF | |
---|---|
DigiKey Part Number | LT3753MPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3753MPFE#PBF |
Description | IC REG CTRLR FWRD CONV 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3753MPFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 100V | |
Frequency - Switching | 100kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.38000 | ¥192.38 |
10 | ¥177.43700 | ¥1,774.37 |
50 | ¥169.46660 | ¥8,473.33 |
100 | ¥151.52310 | ¥15,152.31 |
250 | ¥144.54484 | ¥36,136.21 |
500 | ¥137.56686 | ¥68,783.43 |