LT3590ESC8#TRMPBF | |
---|---|
DigiKey Part Number | LT3590ESC8#TRMPBFTR-ND - Tape & Reel (TR) LT3590ESC8#TRMPBFCT-ND - Cut Tape (CT) LT3590ESC8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3590ESC8#TRMPBF |
Description | IC LED DRV RGLTR PWM 80MA SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3590ESC8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | 55V | |
Current - Output / Channel | 80mA (Switch) | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥34.94000 | ¥349.40 |
25 | ¥33.03560 | ¥825.89 |
100 | ¥28.63040 | ¥2,863.04 |
250 | ¥27.16240 | ¥6,790.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.37282 | ¥12,186.41 |
1,000 | ¥20.55543 | ¥20,555.43 |
2,500 | ¥19.52767 | ¥48,819.18 |