LT3508HUF#PBF | |
---|---|
DigiKey Part Number | LT3508HUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3508HUF#PBF |
Description | IC REG BUCK ADJ 1.4A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3508HUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35.28V | |
Current - Output | ||
Frequency - Switching | 920kHz ~ 1.06MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.81000 | ¥91.81 |
10 | ¥84.34900 | ¥843.49 |
91 | ¥71.23736 | ¥6,482.60 |
273 | ¥67.74099 | ¥18,493.29 |
546 | ¥63.37066 | ¥34,600.38 |
1,001 | ¥58.12615 | ¥58,184.28 |