LT3491EDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3491EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3491EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3491EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3491EDC#TRMPBF |
Description | IC LED DRVR RGLTR PWM 260MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA (Switch) 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3491EDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | 27V | |
Current - Output / Channel | 260mA (Switch) | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.22000 | ¥36.22 |
10 | ¥32.49200 | ¥324.92 |
25 | ¥30.71640 | ¥767.91 |
100 | ¥26.62160 | ¥2,662.16 |
250 | ¥25.25644 | ¥6,314.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.66254 | ¥11,331.27 |
1,000 | ¥19.11295 | ¥19,112.95 |
2,500 | ¥18.15731 | ¥45,393.27 |