NUF6410MNT1G | |
---|---|
DigiKey Part Number | NUF6410MNT1GOSTR-ND - Tape & Reel (TR) NUF6410MNT1GOSCT-ND - Cut Tape (CT) NUF6410MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF6410MNT1G |
Description | FILTER RC(PI) 100 OHM/7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 7pF 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF6410MNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -20dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 7pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥3.64520 | ¥91.13 |
50 | ¥3.27300 | ¥163.65 |
100 | ¥2.97630 | ¥297.63 |
250 | ¥2.82716 | ¥706.79 |
500 | ¥2.52962 | ¥1,264.81 |
1,000 | ¥2.38077 | ¥2,380.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23199 | ¥6,695.97 |
6,000 | ¥2.08320 | ¥12,499.20 |
15,000 | ¥1.97903 | ¥29,685.45 |
30,000 | ¥1.93439 | ¥58,031.70 |