TSOP57338TT1 | |
---|---|
DigiKey Part Number | TSOP57338TT1TR-ND - Tape & Reel (TR) TSOP57338TT1CT-ND - Cut Tape (CT) TSOP57338TT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP57338TT1 |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥11.45100 | ¥114.51 |
100 | ¥8.81490 | ¥881.49 |
500 | ¥7.96802 | ¥3,984.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥6.84754 | ¥12,325.57 |
3,600 | ¥6.47401 | ¥23,306.44 |
5,400 | ¥6.32462 | ¥34,152.95 |
12,600 | ¥6.22502 | ¥78,435.25 |