LT3080EDD-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3080EDD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT3080EDD-1#TRPBFCT-ND - Cut Tape (CT) 505-LT3080EDD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3080EDD-1#TRPBF |
Description | IC REG LINEAR POS ADJ 1.1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3080EDD-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥46.59500 | ¥465.95 |
25 | ¥44.04640 | ¥1,101.16 |
100 | ¥38.17470 | ¥3,817.47 |
250 | ¥36.21656 | ¥9,054.14 |
500 | ¥32.49710 | ¥16,248.55 |
1,000 | ¥27.40724 | ¥27,407.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.03688 | ¥65,092.20 |