LT3027IDD#PBF | |
---|---|
DigiKey Part Number | LT3027IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3027IDD#PBF |
Description | IC REG LINEAR POS ADJ 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3027IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA, 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.38000 | ¥40.38 |
10 | ¥36.46200 | ¥364.62 |
25 | ¥34.77000 | ¥869.25 |
121 | ¥30.18983 | ¥3,652.97 |
363 | ¥29.86058 | ¥10,839.39 |