LTC3850EUFD#PBF | |
---|---|
DigiKey Part Number | LTC3850EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3850EUFD#PBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3850EUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 24V | |
Frequency - Switching | 250kHz ~ 780kHz | |
Duty Cycle (Max) | 97.2% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
10 | ¥53.53200 | ¥535.32 |
73 | ¥51.04452 | ¥3,726.25 |
146 | ¥44.32219 | ¥6,471.04 |
292 | ¥42.33024 | ¥12,360.43 |
511 | ¥38.59503 | ¥19,722.06 |
1,022 | ¥33.61508 | ¥34,354.61 |
2,555 | ¥32.37007 | ¥82,705.53 |