LTC3850EUFD#TRPBF | |
---|---|
DigiKey Part Number | LTC3850EUFD#TRPBFTR-ND - Tape & Reel (TR) LTC3850EUFD#TRPBFCT-ND - Cut Tape (CT) LTC3850EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3850EUFD#TRPBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3850EUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 24V | |
Frequency - Switching | 250kHz ~ 780kHz | |
Duty Cycle (Max) | 97.2% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69700 | ¥516.97 |
25 | ¥49.29480 | ¥1,232.37 |
100 | ¥42.80260 | ¥4,280.26 |
250 | ¥40.87892 | ¥10,219.73 |
500 | ¥37.27218 | ¥18,636.09 |
1,000 | ¥32.46280 | ¥32,462.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.81691 | ¥77,042.27 |