LT1994IDD#PBF | |
---|---|
DigiKey Part Number | 505-LT1994IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1994IDD#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1994IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 65V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 18 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14.8mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.375 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.58900 | ¥455.89 |
25 | ¥43.09800 | ¥1,077.45 |
121 | ¥37.35058 | ¥4,519.42 |
363 | ¥35.43537 | ¥12,863.04 |
605 | ¥31.79610 | ¥19,236.64 |
1,089 | ¥26.81598 | ¥29,202.60 |
2,541 | ¥25.47521 | ¥64,732.51 |