LT1722CS5#TRMPBF | |
---|---|
DigiKey Part Number | LT1722CS5#TRMPBFTR-ND - Tape & Reel (TR) LT1722CS5#TRMPBFCT-ND - Cut Tape (CT) LT1722CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1722CS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1722CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.08600 | ¥230.86 |
25 | ¥21.82840 | ¥545.71 |
100 | ¥18.91790 | ¥1,891.79 |
250 | ¥17.94796 | ¥4,486.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.10452 | ¥8,052.26 |
1,000 | ¥13.58214 | ¥13,582.14 |
2,500 | ¥12.90302 | ¥32,257.55 |
5,000 | ¥12.41795 | ¥62,089.75 |