LT1711CMS8#TRPBF | |
---|---|
DigiKey Part Number | LT1711CMS8#TRPBFTR-ND - Tape & Reel (TR) LT1711CMS8#TRPBFCT-ND - Cut Tape (CT) LT1711CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1711CMS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1711CMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 12V, ±2.4V ~ 6V | |
Voltage - Input Offset (Max) | 5.5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 22mA | |
CMRR, PSRR (Typ) | 75dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 6ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥52.42700 | ¥524.27 |
25 | ¥49.99040 | ¥1,249.76 |
100 | ¥43.40550 | ¥4,340.55 |
250 | ¥41.45432 | ¥10,363.58 |
500 | ¥37.79658 | ¥18,898.29 |
1,000 | ¥32.91960 | ¥32,919.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.70036 | ¥79,250.90 |