LT1512CN8#PBF | |
---|---|
DigiKey Part Number | LT1512CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1512CN8#PBF |
Description | IC BATT CHG MULTI-CHEM 1CEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1512CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.54000 | ¥90.54 |
10 | ¥81.78200 | ¥817.82 |
50 | ¥77.97660 | ¥3,898.83 |
100 | ¥67.70620 | ¥6,770.62 |
250 | ¥64.66296 | ¥16,165.74 |
500 | ¥58.95730 | ¥29,478.65 |
1,000 | ¥51.34990 | ¥51,349.90 |