MAX1736EUT42+T | |
---|---|
DigiKey Part Number | MAX1736EUT42+TTR-ND - Tape & Reel (TR) MAX1736EUT42+TCT-ND - Cut Tape (CT) MAX1736EUT42+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1736EUT42+T |
Description | IC BATT CHG LI-ION 1CELL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1736EUT42+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.08400 | ¥320.84 |
25 | ¥30.33240 | ¥758.31 |
100 | ¥26.28660 | ¥2,628.66 |
250 | ¥24.93884 | ¥6,234.71 |
500 | ¥22.37742 | ¥11,188.71 |
1,000 | ¥18.87253 | ¥18,872.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.92890 | ¥44,822.25 |