LT1460KCS3-3.3#TRMPBF | |
---|---|
DigiKey Part Number | LT1460KCS3-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT1460KCS3-3.3#TRMPBFCT-ND - Cut Tape (CT) LT1460KCS3-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460KCS3-3.3#TRMPBF |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.5% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460KCS3-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 40 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 4.2V ~ 20V | |
Current - Supply | 220µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.43000 | ¥38.43 |
10 | ¥34.53200 | ¥345.32 |
25 | ¥32.64800 | ¥816.20 |
100 | ¥28.29630 | ¥2,829.63 |
250 | ¥26.84480 | ¥6,711.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.08786 | ¥12,043.93 |
1,000 | ¥20.31502 | ¥20,315.02 |
2,500 | ¥19.29926 | ¥48,248.15 |