LT1317CMS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1317CMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1317CMS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1317CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1317CMS8#TRPBF |
Description | IC REG BST SEPIC ADJ 710MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1317CMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 620kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.52000 | ¥72.52 |
10 | ¥65.53600 | ¥655.36 |
25 | ¥62.48720 | ¥1,562.18 |
100 | ¥54.25650 | ¥5,425.65 |
250 | ¥51.81796 | ¥12,954.49 |
500 | ¥47.24568 | ¥23,622.84 |
1,000 | ¥41.14946 | ¥41,149.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.72415 | ¥94,310.38 |