DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,161.77000 Box | - | Box | Active | DC/DC, Step Up | 1, Non-Isolated | 3.3V or 5V | 320mA | 1.5V ~ 5.3V | Boost | 600kHz | Fully Populated | Board(s) | LT1317 | ||
0 In Stock Check Lead Time | 1 : ¥1,161.77000 Box | - | Box | Active | DC/DC, Step Up | 1, Non-Isolated | 3.3V or 5V | 320mA | 1.5V ~ 5.3V | Boost | 600kHz | Fully Populated | Board(s) | LT1317B |