DC194A-B | |
---|---|
DigiKey Part Number | DC194A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC194A-B |
Description | BOARD EVAL FOR LT1317BCMS8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1317B - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 320mA | |
Voltage - Input | 1.5V ~ 5.3V | |
Regulator Topology | Boost | |
Frequency - Switching | 600kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT1317B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,161.77000 | ¥1,161.77 |