Voltage Regulators - DC DC Switching Regulators

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SO
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1317BIS8#PBF
IC REG BST SEPIC ADJ 710MA 8SO
Analog Devices Inc.
185
In Stock
1 : ¥82.80000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
LT1317CMS8#PBF
IC REG BST SEPIC ADJ 710MA 8MSOP
Analog Devices Inc.
408
In Stock
1 : ¥51.01000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1317BCS8#PBF
IC REG BST SEPIC ADJ 710MA 8SO
Analog Devices Inc.
159
In Stock
1 : ¥66.99000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1317CS8#PBF
IC REG BST SEPIC ADJ 710MA 8SO
Analog Devices Inc.
150
In Stock
1 : ¥66.99000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
LT1317BCMS8#PBF
IC REG BST SEPIC ADJ 710MA 8MSOP
Analog Devices Inc.
148
In Stock
1 : ¥72.52000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LT1317CMS8#TRPBF
IC REG BST SEPIC ADJ 710MA 8MSOP
Analog Devices Inc.
2,490
In Stock
1 : ¥72.52000
Cut Tape (CT)
2,500 : ¥37.72415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1317BIS8#TRPBF
IC REG BST SEPIC ADJ 710MA 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥79.96000
Cut Tape (CT)
2,500 : ¥45.20648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1317IS8#PBF
IC REG BST SEPIC ADJ 710MA 8SO
Analog Devices Inc.
100
In Stock
1 : ¥58.15000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1317CS8#TRPBF
IC REG BST SEPIC ADJ 710MA 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥36.61168
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1317BCS8#TRPBF
IC REG BST SEPIC ADJ 710MA 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥36.61168
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1317IS8#TRPBF
IC REG BST SEPIC ADJ 710MA 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥45.20648
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
LT1317BCMS8#TRPBF
IC REG BST SEPIC ADJ 710MA 8MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥70.03000
Cut Tape (CT)
2,500 : ¥39.62546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.5V
12V
1.24V
30V (Switch)
710mA (Switch)
620kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 12

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.