LT1301CS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1301CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1301CS8#PBF |
Description | IC REG BOOST PROG 750MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 5V, 12V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1301CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 9.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 155kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.83000 | ¥75.83 |
10 | ¥68.48600 | ¥684.86 |
25 | ¥65.30280 | ¥1,632.57 |
100 | ¥56.70140 | ¥5,670.14 |
300 | ¥54.15330 | ¥16,245.99 |
500 | ¥49.37506 | ¥24,687.53 |
1,000 | ¥43.00408 | ¥43,004.08 |