5V, 12V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,826 In Stock | 1 : ¥57.21000 Cut Tape (CT) 2,000 : ¥30.18253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 3.6V | 36V | 5V, 12V | - | 1A | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
681 In Stock | 1 : ¥75.83000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 1.8V | 9.5V | 5V, 12V | - | 750mA (Switch) | 155kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
548 In Stock | 1 : ¥66.90000 Cut Tape (CT) 250 : ¥47.80372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 3.6V | 36V | 5V, 12V | - | 1A | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
109 In Stock | 1 : ¥52.03000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 1.8V | 9.5V | 5V, 12V | - | 750mA (Switch) | 155kHz | No | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
86 In Stock | 1 : ¥64.78000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 1.8V | 9.5V | 5V, 12V | - | 750mA (Switch) | 155kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥41.41140 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Programmable | 1 | 1.8V | 9.5V | 5V, 12V | - | 750mA (Switch) | 155kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥56.16080 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Programmable | 1 | 1.8V | 9.5V | 5V, 12V | - | 750mA (Switch) | 155kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 50 : ¥79.73980 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 1.8V | 9.5V | 5V, 12V | - | 750mA (Switch) | 155kHz | No | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |