LT1109CS8-12#PBF | |
---|---|
DigiKey Part Number | LT1109CS8-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1109CS8-12#PBF |
Description | IC REG BOOST 12V 1.2A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12V 1 Output 1.2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1109CS8-12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.80000 | ¥65.80 |
10 | ¥59.44100 | ¥594.41 |
25 | ¥56.67920 | ¥1,416.98 |
100 | ¥49.21270 | ¥4,921.27 |
300 | ¥47.00097 | ¥14,100.29 |
500 | ¥42.85396 | ¥21,426.98 |
1,000 | ¥37.32434 | ¥37,324.34 |