LT1102CN8#PBF | |
---|---|
DigiKey Part Number | LT1102CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1102CN8#PBF |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1102CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 35 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.4mA | |
Voltage - Supply Span (Min) | 18 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.75000 | ¥110.75 |
10 | ¥101.78500 | ¥1,017.85 |
50 | ¥97.56200 | ¥4,878.10 |
100 | ¥85.96080 | ¥8,596.08 |
250 | ¥81.74140 | ¥20,435.35 |
500 | ¥76.46792 | ¥38,233.96 |
1,000 | ¥70.13956 | ¥70,139.56 |