LT1027ECS8-5#TRPBF | |
---|---|
DigiKey Part Number | LT1027ECS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1027ECS8-5#TRPBFCT-ND - Cut Tape (CT) LT1027ECS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1027ECS8-5#TRPBF |
Description | IC VREF SERIES 5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 15 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1027ECS8-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 7.5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 3.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥60.97400 | ¥609.74 |
25 | ¥58.13520 | ¥1,453.38 |
100 | ¥50.47800 | ¥5,047.80 |
250 | ¥48.20928 | ¥12,052.32 |
500 | ¥43.95530 | ¥21,977.65 |
1,000 | ¥38.28371 | ¥38,283.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.17437 | ¥95,435.93 |