LT1022CN8#PBF | |
---|---|
DigiKey Part Number | LT1022CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1022CN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1022CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥53.47900 | ¥534.79 |
50 | ¥50.99600 | ¥2,549.80 |
100 | ¥44.27880 | ¥4,427.88 |
250 | ¥42.28872 | ¥10,572.18 |
500 | ¥38.55734 | ¥19,278.67 |
1,000 | ¥33.58221 | ¥33,582.21 |
2,500 | ¥32.33842 | ¥80,846.05 |