LM399H#PBF | |
---|---|
DigiKey Part Number | 505-LM399H#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM399H#PBF |
Description | IC VREF SHUNT 0.17% TO46-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 6.95V V ±0.17% 10 mA TO-46-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM399H#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 6.95V | |
Current - Output | 10 mA | |
Tolerance | ±0.17% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 7µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-4 Metal Can | |
Supplier Device Package | TO-46-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.13000 | ¥112.13 |
20 | ¥103.07300 | ¥2,061.46 |
40 | ¥98.80125 | ¥3,952.05 |
100 | ¥87.05250 | ¥8,705.25 |
260 | ¥82.77996 | ¥21,522.79 |
500 | ¥77.43928 | ¥38,719.64 |
1,000 | ¥71.03047 | ¥71,030.47 |