HMC8412CHIPS-SX | |
---|---|
DigiKey Part Number | 505-HMC8412CHIPS-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC8412CHIPS-SX |
Description | IC RF AMP RADAR 400MHZ-10GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 400MHz ~ 10GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Frequency | 400MHz ~ 10GHz | |
P1dB | 19dBm | |
Gain | 14.5dB | |
Noise Figure | 1.7dB | |
RF Type | Radar | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 60mA | |
Test Frequency | 400MHz ~ 8GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥762.52500 | ¥1,525.05 |
10 | ¥723.17700 | ¥7,231.77 |
50 | ¥703.50140 | ¥35,175.07 |
100 | ¥654.30500 | ¥65,430.50 |