HMC8191LC4TR-R5 | |
---|---|
DigiKey Part Number | 1127-3689-2-ND - Tape & Reel (TR) 1127-3689-1-ND - Cut Tape (CT) 1127-3689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC8191LC4TR-R5 |
Description | SMT I/Q MIXER 6-26.5GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 6GHz ~ 26.5GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8191LC4TR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 6GHz ~ 26.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,123.35000 | ¥1,123.35 |
10 | ¥1,059.15000 | ¥10,591.50 |
25 | ¥994.95520 | ¥24,873.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥794.43868 | ¥397,219.34 |