EV1HMC8191LC4 | |
---|---|
DigiKey Part Number | 505-EV1HMC8191LC4-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC8191LC4 |
Description | EVAL BOARD FOR HMC8191 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC8191LC4 Mixer 6GHz ~ 26GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 6GHz ~ 26GHz | |
For Use With/Related Products | HMC8191LC4 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,942.10000 | ¥2,942.10 |