HMC652LP2ETR | |
---|---|
DigiKey Part Number | 505-HMC652LP2ETR-ND - Tape & Reel (TR) 505-HMC652LP2ETRCT-ND - Cut Tape (CT) 505-HMC652LP2ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC652LP2ETR |
Description | RF ATTENUATOR 2DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC652LP2ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.65000 | ¥66.65 |
10 | ¥60.18000 | ¥601.80 |
25 | ¥57.38320 | ¥1,434.58 |
100 | ¥49.82390 | ¥4,982.39 |
250 | ¥47.58504 | ¥11,896.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥43.38612 | ¥21,693.06 |
1,000 | ¥37.78799 | ¥37,787.99 |