HMC637 | |
---|---|
DigiKey Part Number | 1127-2642-ND |
Manufacturer | |
Manufacturer Product Number | HMC637 |
Description | IC RF AMP GP 0HZ-6GHZ DIE 1=2PC |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 6GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC637 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 29dBm | |
Gain | 14dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |