HMC409LP4E | |
---|---|
DigiKey Part Number | 1127-1371-ND |
Manufacturer | |
Manufacturer Product Number | HMC409LP4E |
Description | IC AMP WIMAX 3.3-3.8GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax 3.3GHz ~ 3.8GHz 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC409LP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 3.3GHz ~ 3.8GHz | |
P1dB | 30.5dBm | |
Gain | 31dB | |
Noise Figure | 6dB | |
RF Type | WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 615mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.64000 | ¥228.64 |
10 | ¥211.04900 | ¥2,110.49 |
25 | ¥193.45920 | ¥4,836.48 |
100 | ¥178.80220 | ¥17,880.22 |
250 | ¥170.00896 | ¥42,502.24 |
500 | ¥158.28404 | ¥79,142.02 |