HMC376LP3E | |
---|---|
DigiKey Part Number | 1127-2949-ND |
Manufacturer | |
Manufacturer Product Number | HMC376LP3E |
Description | IC RF AMP GPS 700MHZ-1GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 1GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC376LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 21.5dBm | |
Gain | 15dB | |
Noise Figure | 0.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 73mA | |
Test Frequency | 810MHz ~ 960MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.92000 | ¥121.92 |
10 | ¥110.28200 | ¥1,102.82 |
25 | ¥101.57480 | ¥2,539.37 |
100 | ¥92.86930 | ¥9,286.93 |
250 | ¥87.06496 | ¥21,766.24 |
500 | ¥81.26064 | ¥40,630.32 |
1,000 | ¥77.19761 | ¥77,197.61 |