FIDO5200CBCZ | |
---|---|
DigiKey Part Number | 505-FIDO5200CBCZ-ND |
Manufacturer | |
Manufacturer Product Number | FIDO5200CBCZ |
Description | IC ETHERNET SWITCH MII 144BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 144-CSPBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.67000 | ¥248.67 |
10 | ¥229.36600 | ¥2,293.66 |
25 | ¥219.05400 | ¥5,476.35 |
80 | ¥195.86125 | ¥15,668.90 |
230 | ¥186.84161 | ¥42,973.57 |
440 | ¥177.82157 | ¥78,241.49 |