SN74LVC16373ADL | |
---|---|
DigiKey Part Number | 296-34071-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373ADL |
Description | IC DTYPE LATCH 16BIT 3ST 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373ADL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.42300 | ¥134.23 |
25 | ¥12.66360 | ¥316.59 |
100 | ¥10.79060 | ¥1,079.06 |
250 | ¥10.13176 | ¥2,532.94 |
500 | ¥8.86524 | ¥4,432.62 |
1,000 | ¥7.34556 | ¥7,345.56 |
2,500 | ¥6.83892 | ¥17,097.30 |
5,000 | ¥6.58564 | ¥32,928.20 |