FIDO5100CBCZ | |
---|---|
DigiKey Part Number | FIDO5100CBCZ-ND |
Manufacturer | |
Manufacturer Product Number | FIDO5100CBCZ |
Description | IC ETHERNET SWITCH MII 144BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 144-CSPBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.88000 | ¥162.88 |
10 | ¥150.25600 | ¥1,502.56 |
25 | ¥143.50080 | ¥3,587.52 |
80 | ¥128.30588 | ¥10,264.47 |
230 | ¥122.39678 | ¥28,151.26 |
440 | ¥116.48798 | ¥51,254.71 |