EVAL-ADTF3175D-NXZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADTF3175D-NXZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADTF3175D-NXZ |
Description | ADTF3175 EVK W/DEPTH OUTPUT ADSD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADTF3175 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 400mm ~ 4m | |
Interface | I2C, MIPI CSI-2 | |
Sensitivity | 3mm | |
Voltage - Supply | - | |
Embedded | Yes | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | ADTF3175 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,327.71000 | ¥6,327.71 |
10 | ¥6,000.43100 | ¥60,004.31 |