DC919A-F | |
---|---|
DigiKey Part Number | DC919A-F-ND |
Manufacturer | |
Manufacturer Product Number | DC919A-F |
Description | BOARD DEMO 16BIT MSPS LTC2202 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC2202 - 16 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Parallel | |
Input Range | 1.5 ~ 2.25Vpp | |
Power (Typ) @ Conditions | 140mW @ 10MSPS | |
Utilized IC / Part | LTC2202 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,932.59000 | ¥1,932.59 |