ADTF3175BMLZ | |
---|---|
DigiKey Part Number | 505-ADTF3175BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADTF3175BMLZ |
Description | 1MPX 75X75 TOF MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1024H x 1024V 3.5µm x 3.5µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.5µm x 3.5µm | |
Active Pixel Array | 1024H x 1024V | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,045.56000 | ¥2,045.56 |