EVAL-ADPDUCZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADPDUCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPDUCZ |
Description | EVAL BOARD MCU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,294.97000 | ¥2,294.97 |