EVAL-ADPD188BIZ-S2 | |
---|---|
DigiKey Part Number | 505-EVAL-ADPD188BIZ-S2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPD188BIZ-S2 |
Description | EVALUATION BOARD ADPD188BIZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPD188BI - Smoke Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Smoke | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADPD188BI | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥675.42000 | ¥675.42 |