ADPD188BI-ACEZRL | |
---|---|
DigiKey Part Number | ADPD188BI-ACEZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD188BI-ACEZRL |
Description | SENSOR OPT 470NM/850NM AMB 24LGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 470nm, 850nm I2C, SPI 24-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADPD188BI-ACEZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 470nm, 850nm | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA-CAV (3.8x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥60.66685 | ¥242,667.40 |